-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. SOCKET MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8102
|
Newark | Pneumatic Insert, 4Mm, Female, Product Range:Han-Modular Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:-, Current Rating:-, Contact Material:Delrin Acetal, Contact Plating:- Rohs Compliant: Yes |Harting 09140006258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$20.2800 / $21.8300 | Buy Now |
DISTI #
1195-1403-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$18.8096 / $26.1600 | Buy Now |
DISTI #
617-09-14-000-6258
|
Mouser Electronics | Heavy Duty Power Connectors HAN CONTACT 4 mm WITH VALVE RoHS: Compliant | 311 |
|
$18.6800 / $24.5300 | Buy Now |
DISTI #
70104150
|
RS | Pneumatic contact female for 4mm I.D. tube (1/8 inch) with shutoff | HARTING 09140006258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$18.3400 / $25.4700 | Buy Now |
|
Future Electronics | HAN Pneumatic Contact Female 40 Shut Off RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$19.2700 / $19.7900 | Buy Now |
DISTI #
HRT09140006258
|
Heilind Electronics | PNEUMATIC CONTACT FEM. WITH V ALVE 4,0 MM | Americas - 0 in Stock |
|
$21.1094 / $24.5334 | Buy Now |
DISTI #
77782969
|
Verical | Contact F ST Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 627 |
|
$18.4533 / $22.7246 | Buy Now |
DISTI #
09140006258
|
TTI | Heavy Duty Power Connectors HAN CONTACT 4 mm WITH VALVE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.0700 / $18.4800 | Buy Now |
DISTI #
09140006258
|
TME | Contact, female, Han-Modular®, with cut-off valve, pipe ID Ø4mm Min Qty: 1 | 627 |
|
$15.4300 / $19.5500 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN CONTACT 4 mm WITH VALVE Min Qty: 1 | 27 |
|
$16.8900 / $18.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006258
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006258
HARTING Technology Group
CONTACT H.D. SOCKET MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |