-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2604
|
Newark | Heavy Duty Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Brass, Contact Plating:- Rohs Compliant: Yes |Harting 09140006411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$29.7300 / $37.0100 | Buy Now |
DISTI #
1195-09140006411-ND
|
DigiKey | PNEUMATIC FEMALE CONTACT, METAL, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$25.3655 / $34.2500 | Buy Now |
DISTI #
617-09140006411
|
Mouser Electronics | Heavy Duty Power Connectors Pneumatic female contact, metal, for ID 10.0mm, with shutoff RoHS: Compliant | 0 |
|
$25.3600 / $34.2500 | Order Now |
DISTI #
73564238
|
RS | Pneumatic female contact, metal, for ID 10.0mm, with shutoff | HARTING 09140006411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$27.0000 | Buy Now |
DISTI #
HRT09140006411
|
Heilind Electronics | PNEUM CONTCT,METAL,10.0MM ID FEM,WITH SHUTOFF | Americas - 7 in Stock |
|
$43.0600 | Buy Now |
DISTI #
09140006411
|
TME | Contact, female, Han-Modular®, with cut-off valve, pipe ID Ø10mm Min Qty: 1 | 0 |
|
$21.9000 / $27.7400 | RFQ |
DISTI #
HRT09140006411
|
Interstate Connecting Components | PNEUM CONTCT,METAL,10.0MM ID FEM,WITH SHUTOFF | 2 |
|
$43.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006411
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006411
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |