-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7468
|
Newark | Short Cable Clamp For Gigabit Or Shielded Module, Clamping Range 6-10Mm |Harting 09140009983 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $10.7700 | Buy Now |
DISTI #
09140009983-ND
|
DigiKey | SHORT CABLE CLAMP FOR GIGABIT OR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
206 In Stock |
|
$6.0076 / $10.0900 | Buy Now |
DISTI #
617-09140009983
|
Mouser Electronics | Heavy Duty Power Connectors SHORT CABLE CLAMP RoHS: Compliant | 408 |
|
$6.0200 / $9.6400 | Buy Now |
DISTI #
71685999
|
RS | Short Cable Clamp for Gigabit or Shielded Module, clamping range 6-10mm | HARTING 09140009983 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $9.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$5.9500 | Buy Now |
DISTI #
HRT09140009983
|
Heilind Electronics | SHORT CABLE CLAMP FOR GIG | Americas - 0 in Stock |
|
$6.7656 / $9.1600 | Buy Now |
DISTI #
09140009983
|
TTI | Heavy Duty Power Connectors SHORT CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 49 In Stock |
|
$6.8000 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140009983
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140009983
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |