-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1467
|
Newark | Carrier Hood, Metal, Product Range:Han-Modular Compact Series, Cable Exit Angle:-, Connector Body Material:Zinc Body, For Use With:Han-Modular Compact Housings, Locking Type:1 Lever, Rectangular Shell Size:-, Enclosure Material:Metalrohs Compliant: Yes |Harting 09140010311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$19.2100 / $25.9200 | Buy Now |
DISTI #
1195-1435-ND
|
DigiKey | CONN HOOD BOTTOM ENTRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1301 In Stock |
|
$15.5688 / $21.6600 | Buy Now |
DISTI #
617-09-14-001-0311
|
Mouser Electronics | Heavy Duty Power Connectors HAN M25 CARRIER HOOD METAL SIDE ENTRY RoHS: Compliant | 1376 |
|
$15.5600 / $20.8500 | Buy Now |
DISTI #
V79:2366_28748793
|
Arrow Electronics | Hood Zinc Zinc Die Cast RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 20 |
|
$16.3700 / $19.6500 | Buy Now |
DISTI #
70104088
|
RS | Connector Power Heavy Duty HAN M25 CARRIER HOOD METAL SIDE ENTRY | HARTING 09140010311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$16.8300 / $21.8600 | Buy Now |
|
Future Electronics | Han-Modular Compact Carrier Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 140Bulk |
|
$18.2100 / $18.7200 | Buy Now |
DISTI #
HRT09140010311
|
Heilind Electronics | HAN-MODULAR COMPACT CARRIER H OOD | Americas - 1061 in Stock |
|
$19.9531 / $25.5400 | Buy Now |
DISTI #
80043380
|
Verical | Hood Zinc Zinc Die Cast RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2309 | Americas - 100 |
|
$22.2390 / $26.0902 | Buy Now |
DISTI #
80322542
|
Verical | Hood Zinc Zinc Die Cast RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 20 |
|
$16.3700 / $19.6500 | Buy Now |
|
Quest Components | 5 |
|
$10.2900 / $13.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140010311
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140010311
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |