-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9393
|
Newark | Han Gnd Housing |Harting 09140010330 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $10.1000 | Buy Now |
DISTI #
1195-1438-ND
|
DigiKey | CONN BASE BOTTOM ENTRY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$4.6625 / $6.0900 | Buy Now |
DISTI #
617-09140010330
|
Mouser Electronics | Heavy Duty Power Connectors HAN GND HOUSING RoHS: Compliant | 8 |
|
$4.6600 / $6.0900 | Buy Now |
DISTI #
70448726
|
RS | Han Modular Series Connector Housing, 1 Way | HARTING 09140010330 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 / $6.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks | 0 |
|
$5.3600 | Buy Now |
DISTI #
HRT09140010330
|
Heilind Electronics | HAN GND HOUSING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09140010330
|
TME | Enclosure: for HDC connectors, Han GND, for panel mounting, IP65 Min Qty: 2 | 0 |
|
$6.1500 / $7.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140010330
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140010330
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |