Part Details for 09140012675 by HARTING Technology Group
Overview of 09140012675 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140012675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4051
|
Newark | Han 200Amp Module Male With M8 Screw Bolt |Harting 09140012675 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1700 / $46.1100 | Buy Now |
DISTI #
09140012675-ND
|
DigiKey | MODULE M8 SCREW BOLT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6400 | Buy Now |
DISTI #
617-09140012675
|
Mouser Electronics | Heavy Duty Power Connectors Han 200A module M8 screw bolt, male RoHS: Compliant | 0 |
|
$36.0800 / $40.2200 | Order Now |
DISTI #
70729415
|
RS | Connector, Power, Heavy Duty, Han 200A module M8 screw bolt, male | HARTING 09140012675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2300 / $55.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$31.0300 | Buy Now |
DISTI #
HRT09140012675
|
Heilind Electronics | HAN 200AMP MODULE MALE WITH M8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09140012675
|
TME | Han 200A module, M8 screw bolt, male Min Qty: 1 | 0 |
|
$27.5400 / $34.8900 | RFQ |
Part Details for 09140012675
09140012675 CAD Models
09140012675 Part Data Attributes
|
09140012675
HARTING Technology Group
Buy Now
|
Compare Parts:
09140012675
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |