-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4798
|
Newark | Heavy Duty Module, Rcpt, 1Pos, 70Mm2, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:200A Rohs Compliant: Yes |Harting 09140013101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $19.7600 | Buy Now |
DISTI #
1195-4410-ND
|
DigiKey | MODULE FEMALE 1POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$11.3879 / $17.4600 | Buy Now |
DISTI #
617-09140013101
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1MOD-F-C 200A RoHS: Compliant | 71 |
|
$11.3800 / $17.1900 | Buy Now |
DISTI #
70574753
|
RS | Rectangular Connector Insert, Wt 18.64 g, Female, 1 Contact, Han-Modular Series | HARTING 09140013101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6900 | Buy Now |
DISTI #
HRT09140013101
|
Heilind Electronics | HAN 200A CRIMP MODULE, FEMALE | Americas - 0 in Stock |
|
$12.1875 / $16.4600 | Buy Now |
DISTI #
09140013101
|
TTI | Heavy Duty Power Connectors HAN 1MOD-F-C 200A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.2500 / $16.4100 | Buy Now |
DISTI #
09140013101
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 1, w/o contacts Min Qty: 1 | 0 |
|
$9.5200 / $12.0600 | RFQ |
DISTI #
2785885
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0510 / $21.3060 | Buy Now |
DISTI #
2785885
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$8.0495 / $11.9113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140013101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140013101
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.157 inch | |
Body Depth | 2.429 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 1 |