-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0065
|
Newark | Module, Han Rj45 Module Male Insert, Accessory Type:Module, For Use With:Han Rj45 Series Module Male Inserts, Product Range:- Rohs Compliant: Yes |Harting 09140014621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $11.6000 | Buy Now |
DISTI #
1195-1456-ND
|
DigiKey | HAN RJ45 MOD MALE PATCH CORDS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$6.5864 / $11.0600 | Buy Now |
DISTI #
617-09140014621
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han 1Mod-M RJ45 module- patchcable RoHS: Compliant | 19 |
|
$6.0300 / $10.0900 | Buy Now |
DISTI #
70104151
|
RS | Han RJ45 Modular 1 Module Male Insert Overmolded Patch Cable Cat 5e 8 Pins | HARTING 09140014621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$7.5000 / $10.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2800 | Buy Now |
DISTI #
HRT09140014621
|
Heilind Electronics | RJ45 MODULE MALE INSERT FOR HA | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | 36 |
|
$9.2944 / $11.3040 | Buy Now | |
|
Quest Components | 2 |
|
$12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140014621
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140014621
HARTING Technology Group
Connector Accessory, Housing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |