-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1473-ND
|
DigiKey | MODULE MALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$30.5474 / $41.2500 | Buy Now |
DISTI #
617-09-14-002-2651
|
Mouser Electronics | Heavy Duty Power Connectors AXIAL SCREW MODULE MALE MODULE 100 RoHS: Compliant | 376 |
|
$36.6400 / $45.4700 | Buy Now |
DISTI #
70104261
|
RS | Han 100Amp Double module Male axial screw for 16-35mm2(AWG 6-2) | HARTING 09140022651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 90 |
|
$35.0100 / $45.4700 | Buy Now |
|
Future Electronics | Heavy Duty Power Connectors Axial Screw Module Male Insert RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 2 Container: Bag | 0Bag |
|
$34.2300 / $35.6700 | Buy Now |
DISTI #
HRT09140022651
|
Heilind Electronics | HAN 100A AXIAL MODULE, MALE 1 6-35 MM | Americas - 347 in Stock |
|
$37.9531 / $48.5800 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 1 |
|
$33.7350 | Buy Now |
DISTI #
09140022651
|
TTI | Heavy Duty Power Connectors AXIAL SCREW MODULE MALE MODULE 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.1700 / $42.8400 | Buy Now |
DISTI #
09140022651
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 2, 100A, 1000V Min Qty: 1 | 0 |
|
$39.0800 / $49.4900 | RFQ |
DISTI #
HRT09140022651
|
Interstate Connecting Components | HAN 100A AXIAL MODULE, MALE 1 6-35 MM | 69 |
|
$37.9531 / $48.5800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors AXIAL SCREW MODULE MALE MODULE 100 | 50 |
|
$155.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140022651
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140022651
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.157 inch | |
Body Depth | 1.929 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 2 |