-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1133
|
Newark | Han Guiding Dummy Module - Male Rohs Compliant: Yes |Harting 09140033050 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $7.1300 | Buy Now |
DISTI #
1195-8942-ND
|
DigiKey | HAN GUIDING DUMMY MODULE - MALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$3.7015 / $9.5600 | Buy Now |
DISTI #
617-09140033050
|
Mouser Electronics | Heavy Duty Power Connectors Han Guiding Dummy module, male RoHS: Compliant | 0 |
|
$3.6200 / $6.0500 | Order Now |
DISTI #
V99:2348_23695647
|
Arrow Electronics | Connector Accessories Guide Module Straight Polycarbonate Black Han-Modular® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2008 | Americas - 100 |
|
$0.5286 / $2.7782 | Buy Now |
DISTI #
71818424
|
RS | Rectangular Connector Accessory, Wt 11.90 g, Han-Modular Series | HARTING 09140033050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$4.2800 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$3.5500 | Buy Now |
DISTI #
HRT09140033050
|
Heilind Electronics | HAN GUIDING DUMMY MOD-MALE | Americas - 0 in Stock |
|
$3.9683 / $5.4600 | Buy Now |
DISTI #
36890735
|
Verical | Connector Accessories Guide Module Straight Polycarbonate Black Han-Modular® RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2008 | Americas - 100 |
|
$0.5286 | Buy Now |
DISTI #
09140033050
|
TTI | Heavy Duty Power Connectors Han Guiding Dummy module, male RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 6 In Stock |
|
$3.3100 / $4.9200 | Buy Now |
DISTI #
09140033050
|
TME | Connector: HDC, module, male, Han-Modular®, guiding module Min Qty: 1 | 0 |
|
$3.2800 / $4.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140033050
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140033050
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |