-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 3 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8122
|
Newark | Rectangular Han Module Female 3 Position Crimp, Product Range:Han C Series, Heavy Duty Connector Type:Module, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Harting 09140033101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$5.1700 / $8.8500 | Buy Now |
DISTI #
1195-1501-ND
|
DigiKey | MODULE FEMALE 3POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
188 In Stock |
|
$5.1931 / $8.7200 | Buy Now |
DISTI #
617-09-14-003-3101
|
Mouser Electronics | Heavy Duty Power Connectors 3P FEMALE MODULE HAN MODULAR C RoHS: Compliant | 886 |
|
$4.9200 / $7.4100 | Buy Now |
DISTI #
70103923
|
RS | Rectangular Socket Insert, 3 Pos, 8-16AWG, Crimp, 690V, 40A, Han-Modular Series | HARTING 09140033101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 238 |
|
$5.6700 / $7.8800 | Buy Now |
|
Future Electronics | HAN C Module Series 3 Position 40 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.1400 / $5.3700 | Buy Now |
DISTI #
HRT09140033101
|
Heilind Electronics | HAN C MODULE, CRIMP FEMALE | Americas - 867 in Stock1125 On Order |
|
$5.6406 / $7.2200 | Buy Now |
DISTI #
77780449
|
Verical | Conn Rectangular F 3 POS Crimp ST Cable Mount Bag Min Qty: 13 Package Multiple: 1 | Americas - 21 |
|
$6.3492 | Buy Now |
DISTI #
09140033101
|
TTI | Heavy Duty Power Connectors 3P FEMALE MODULE HAN MODULAR C pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 1118 In Stock |
|
$5.0200 / $5.6800 | Buy Now |
DISTI #
09140033101
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 3, w/o contacts Min Qty: 1 | 21 |
|
$4.4400 / $5.6300 | Buy Now |
DISTI #
HRT09140033101
|
Interstate Connecting Components | HAN C MODULE, CRIMP FEMALE | 173225 On Order |
|
$5.6406 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140033101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140033101
HARTING Technology Group
Rectangular Connector, 3 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.575 inch | |
Body Depth | 1.602 inch | |
Body Length | 1.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 118u inch | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |