-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1507-ND
|
DigiKey | MODULE FEMALE 4POS CRIMP/SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$6.6833 / $11.2200 | Buy Now |
DISTI #
617-09140044512
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT RoHS: Compliant | 78 |
|
$6.1600 / $8.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks | 0 |
|
$6.2800 | Buy Now |
DISTI #
HRT09140044512
|
Heilind Electronics | HAN MULTI MODULE, FEMALE (DIN) | Americas - 0 in Stock |
|
$7.1250 / $9.6600 | Buy Now |
DISTI #
69727529
|
Verical | Conn Rectangular F 4 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 12 |
|
$5.1459 / $6.0384 | Buy Now |
DISTI #
09140044512
|
TTI | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 4 In Stock |
|
$6.1600 / $6.9200 | Buy Now |
DISTI #
09140044512
|
TME | Connector: HDC, module, female, PIN: 4, 50V, UL94V-0, -40÷125°C Min Qty: 2 | 0 |
|
$5.5400 / $7.0200 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 214 |
|
RFQ | |
|
Neutron USA | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT | 0 |
|
$56.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140044512
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140044512
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.283 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |