-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2520
|
Newark | Modular Frame, For 6B Female Inserts, Accessory Type:Han Modular Frame, For Use With:Han 6B Female Inserts, Product Range:-, Connector Shell Size:6B, Contact Material:Aluminium, Gender:Plug, No. Of Contacts:2Contacts Rohs Compliant: Yes |Harting 09140060313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 533 |
|
$20.5600 / $22.1400 | Buy Now |
DISTI #
1195-1516-ND
|
DigiKey | FRAME HINGED FOR 2MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$19.2176 / $26.7300 | Buy Now |
DISTI #
617-09-14-006-0313
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOUSING a-b RoHS: Compliant | 331 |
|
$19.4800 / $23.9000 | Buy Now |
|
Future Electronics | HAN 2 Modular Size 6B Hinged Frames RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$19.9000 / $20.9000 | Buy Now |
DISTI #
HRT09140060313
|
Heilind Electronics | HAN MODULAR FRAME 6 HOUSING 2 MODULE A-B | Americas - 581 in Stock225 On Order |
|
$21.8281 / $27.9400 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
09140060313
|
TTI | Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOUSING a-b RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 278 In Stock |
|
$18.9700 | Buy Now |
DISTI #
09140060313
|
TME | Frame for modules, Han-Modular®, size 6B, Modules: 2, 44x27mm Min Qty: 1 | 8 |
|
$15.2700 / $19.3300 | Buy Now |
DISTI #
HRT09140060313
|
Interstate Connecting Components | HAN MODULAR FRAME 6 HOUSING 2 MODULE A-B | 11645 On Order |
|
$21.8281 / $27.9400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors FRAME FOR 2 Min Qty: 2 | 90 |
|
$40.5400 / $4,657.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140060313
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140060313
HARTING Technology Group
Connector Accessory, Frame Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |