-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9431
|
Newark | Han Multimodule Male 12Pin |Harting 09140124501 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $23.1700 | Buy Now |
DISTI #
09140124501-ND
|
DigiKey | MODULE MALE 12POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$14.1449 / $19.6800 | Buy Now |
DISTI #
617-09140124501
|
Mouser Electronics | Heavy Duty Power Connectors Han Multi module 12 pin male RoHS: Compliant | 18 |
|
$13.6400 / $20.0600 | Buy Now |
DISTI #
70448897
|
RS | Han Modular Series Multi Module, Male, 12 Way, 1.5A, 50 V | HARTING 09140124501 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7600 / $19.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$13.6800 | Buy Now |
DISTI #
HRT09140124501
|
Heilind Electronics | HAN MULTIMODULE MALE 12PI | Americas - 88 in Stock |
|
$16.1270 / $21.0600 | Buy Now |
DISTI #
HRT09140124501
|
Interstate Connecting Components | HAN MULTIMODULE MALE 12PI | 29 |
|
$16.1270 / $21.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140124501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140124501
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.156 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 12 |