-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1855
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Jack Rohs Compliant: Yes |Harting 09145451562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9100 / $37.2200 | Buy Now |
DISTI #
09145451562-ND
|
DigiKey | HAN-MOD IDC CAT6A RJ45 CABLE JAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$28.9332 / $39.0700 | Buy Now |
DISTI #
617-09145451562
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han-Mod RJ45 IDC Cbl Jack 8P AWG24-22 RoHS: Compliant | 97 |
|
$27.9600 / $36.8300 | Buy Now |
DISTI #
71202283
|
RS | Han-Mod RJ45 IDC cable jack 8P AWG 24-22 | HARTING 09145451562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$28.3500 / $36.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.1600 | Buy Now |
DISTI #
HRT09145451562
|
Heilind Electronics | HAN-MOD IDC CAT6A RJ45 CABLE J | Americas - 0 in Stock |
|
$31.4688 / $41.8200 | Buy Now |
DISTI #
2913225
|
element14 Asia-Pacific | 37AC1855 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.8234 / $40.4983 | Buy Now |
DISTI #
2913225
|
Farnell | RJ45 CONN, JACK, 8P8C, 1PORT, IDC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$31.5875 / $39.2534 | Buy Now |
|
Neutron USA | Han-Mod RJ45 IDC cable jack 8P AWG 24-22 | 50 |
|
$117.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09145451562
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09145451562
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |