Part Details for 09150006102 by HARTING Technology Group
Overview of 09150006102 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150006102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0459
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Connector Type:Contact, Crimp Rohs Compliant: Yes |Harting 09150006102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8722 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1561-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7834 In Stock |
|
$0.6838 / $1.3700 | Buy Now |
DISTI #
617-09-15-000-6102
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 18 SILVER PLATED CRIMP RoHS: Compliant | 41125 |
|
$0.8060 / $1.2700 | Buy Now |
DISTI #
E02:0323_01935440
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 | Europe - 1601 |
|
$0.7009 / $1.0739 | Buy Now |
DISTI #
V36:1790_06759597
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2236 | Americas - 200 |
|
$0.6974 / $0.9553 | Buy Now |
DISTI #
70104227
|
RS | Connector Male Insert Silver Plated 18AWG Crimp Contact Han DD Modular | HARTING 09150006102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15863 |
|
$1.1100 / $1.4800 | Buy Now |
|
Future Electronics | HAN 18 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 200Box |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
HRT09150006102
|
Heilind Electronics | HAN D R15 STIFT-C 1 MM AG AWG 18 | Americas - 3240 in Stock7500 On Order |
|
$0.8125 / $1.0400 | Buy Now |
DISTI #
77782808
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Bag Min Qty: 72 Package Multiple: 1 | Americas - 8172 |
|
$0.7264 / $1.1567 | Buy Now |
DISTI #
77259988
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Bag Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 1595 |
|
$0.6993 / $0.9421 | Buy Now |