-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9219
|
Newark | Contact, Male, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150006121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2859 |
|
$1.9500 / $3.3700 | Buy Now |
DISTI #
1195-1567-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1175 In Stock |
|
$1.7588 / $3.2600 | Buy Now |
DISTI #
617-09-15-000-6121
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A MALE AWG 16 GOLD PLATED RoHS: Compliant | 5619 |
|
$1.8700 / $3.2600 | Buy Now |
DISTI #
70104701
|
RS | Heavy Duty Han D male contact AWG 16 (1.5mm2) Gold, Han-Modular Series | HARTING 09150006121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1584 |
|
$2.4600 / $3.4100 | Buy Now |
|
Future Electronics | Han D M Male Crimp Contact Gold Plated AWG 16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.8200 / $1.8700 | Buy Now |
DISTI #
HRT09150006121
|
Heilind Electronics | R 15-STI-C-1,5 QMM (AU) | Americas - 1045 in Stock1875 On Order |
|
$1.9531 / $2.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 60 |
|
$1.3398 / $2.4360 | Buy Now |
DISTI #
09150006121
|
TTI | Heavy Duty Power Connectors HAN 10A MALE AWG 16 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 7100 In Stock |
|
$1.8300 / $2.1200 | Buy Now |
DISTI #
09150006121
|
TME | Contact, male, copper alloy, nickel plated,gold-plated, 1.5mm2 Min Qty: 1 | 278 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
HRT09150006121
|
Interstate Connecting Components | R 15-STI-C-1,5 QMM (AU) | 209375 On Order |
|
$1.9531 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006121
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |