-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8179
|
Newark | Heavy Duty Contact, Socket, Crimp, 22Awg, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006227 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.5800 | Buy Now |
DISTI #
1195-4427-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3316 / $4.3200 | Buy Now |
DISTI #
617-09150006227
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CRIMP CON HAN D RoHS: Compliant | 282 |
|
$2.3300 / $4.4100 | Buy Now |
DISTI #
70741363
|
RS | Heavy Duty Han D female contact AWG 26-22 (0.14-0.37mm2) Gold Four Indent Tool | HARTING 09150006227 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $4.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2300 | Buy Now |
DISTI #
HRT09150006227
|
Heilind Electronics | HAN D F CRIMP CONTACT AU AWG 2 | Americas - 0 in Stock |
|
$2.4531 / $2.8500 | Buy Now |
DISTI #
09150006227
|
TTI | Heavy Duty Power Connectors FEMALE CRIMP CON HAN D RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.4800 | Buy Now |
DISTI #
2913197
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, SOCKET, CRIMP, 22AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8571 / $4.2709 | Buy Now |
DISTI #
2913197
|
Farnell | HEAVY DUTY CONTACT, SOCKET, CRIMP, 22AWG RoHS: Not Compliant Min Qty: 100 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$2.7880 / $3.8554 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors FEMALE CRIMP CON HAN D | 50 |
|
$15.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006227
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006227
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |