-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. CRIMP PIN 18AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4430-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
617-09150006305
|
Mouser Electronics | Heavy Duty Power Connectors MALE CONTACT STD HAN GOLDTEC RoHS: Compliant | 3956 |
|
$1.1600 / $2.3700 | Buy Now |
DISTI #
70448777
|
RS | Crimp Contact, Male, Wt 0.64 g, Wire Size 18.00 AWG, Han D Series | HARTING 09150006305 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $2.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
DISTI #
HRT09150006305
|
Heilind Electronics | HAN D M CRIMPKONTAKT 0,75 MM GT/SMC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09150006305
|
TTI | Heavy Duty Power Connectors MALE CONTACT STD HAN GOLDTEC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$1.1500 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006305
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006305
HARTING Technology Group
CONTACT H.D. CRIMP PIN 18AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0512 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |