-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1884
|
Newark | Han M23 Female Crimp Contact, 2Mm, 0.75-2.5Mm?, Gold Rohs Compliant: Yes |Harting 09151006221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.0100 / $3.4800 | Buy Now |
DISTI #
1195-8650-ND
|
DigiKey | CONTACT SOCKET 14-19AWG 2MM CRMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
90 In Stock |
|
$1.7862 / $3.3100 | Buy Now |
DISTI #
617-09151006221
|
Mouser Electronics | Circular Metric Connectors Han M23 Female-C 2mm RoHS: Compliant | 60 |
|
$1.7800 / $3.3100 | Buy Now |
DISTI #
71555344
|
RS | Han M23 female crimp contact, 2mm, 0.75-2.5mm, gold | HARTING 09151006221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7300 | Buy Now |
DISTI #
HRT09151006221
|
Heilind Electronics | HAN M23 SIGNAL, FEMALE CRIMP C | Americas - 0 in Stock |
|
$1.9846 / $2.2167 | Buy Now |
DISTI #
09151006221
|
TME | Contact, female, 2mm, gold-plated, 0.75÷2.5mm2, crimped, for cable Min Qty: 1 | 77 |
|
$1.2000 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09151006221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09151006221
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |