-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5053
|
Newark | Circular Contact, Socket, Crimp, 16Awg, Product Range:Han D Hmc Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09152006221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$2.5200 / $3.8400 | Buy Now |
DISTI #
67X7460
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Han D Hmc Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006221 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.1500 | Buy Now |
DISTI #
1195-3755-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
136 In Stock |
|
$2.6350 / $4.8800 | Buy Now |
DISTI #
617-09152006221
|
Mouser Electronics | Heavy Duty Power Connectors Han D HMC female contact Au AWG 16 RoHS: Compliant | 131 |
|
$2.6300 / $4.8800 | Buy Now |
DISTI #
70407057
|
RS | Heavy Duty Han D female contact AWG 16 (1.5mm2) Gold -High Mating Cycle Version | HARTING 09152006221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 499 |
|
$3.7200 / $5.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
HRT09152006221
|
Heilind Electronics | HAN D FEMALE CONTACT AWG 16 (1 | Americas - 0 in Stock |
|
$2.9063 / $3.3834 | Buy Now |
DISTI #
09152006221
|
TTI | Heavy Duty Power Connectors Han D HMC female contact Au AWG 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$2.6000 / $3.5800 | Buy Now |
DISTI #
09152006221
|
TME | Contact, female, copper alloy, gold-plated, 1.5mm2, 16AWG, crimped Min Qty: 1 | 18 |
|
$2.0800 / $2.6400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han D HMC female contact Au AWG 16 | 50 |
|
$46.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09152006221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09152006221
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |