-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9130
|
Newark | Han F+B Adapter For 3A Inserts |Harting 09155039911 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.8300 | Buy Now |
DISTI #
69AH9586
|
Newark | Adapter, Size 3A, Polycarbonate Rohs Compliant: Yes |Harting 09155039911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $6.5400 | Buy Now |
DISTI #
1195-4065-ND
|
DigiKey | HAN F+B 3A ADAPTER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$3.2451 / $6.0100 | Buy Now |
DISTI #
617-09155039911
|
Mouser Electronics | Heavy Duty Power Connectors HAN F+B 3A ADAPTER RoHS: Compliant | 69 |
|
$3.4800 / $5.4700 | Buy Now |
DISTI #
70712781
|
RS | Adapter, Size 3 A, For Male and Female Inserts, Polycarbonate, Han F+B Series | HARTING 09155039911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $5.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 12 Weeks | 0 |
|
$3.1000 | Buy Now |
DISTI #
HRT09155039911
|
Heilind Electronics | HAN F+B 3A ADAPTER | Americas - 0 in Stock |
|
$3.4444 / $4.7600 | Buy Now |
DISTI #
09155039911
|
TTI | Heavy Duty Power Connectors HAN F+B 3A ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 54 In Stock |
|
$3.7500 / $5.4200 | Buy Now |
DISTI #
09155039911
|
TME | Mounting adapter, Han® F+B, Han F+B 3A adapter Min Qty: 1 | 0 |
|
$3.5000 / $4.4500 | RFQ |
DISTI #
44F0949
|
Bürklin Elektronik | Adapter, size 3A, polypropylene, screw locking, 09155039911 Min Qty: 1 | 1 |
|
$3.4415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09155039911
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09155039911
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO |