-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2378
|
Newark | Circular Housing, Size M23, Insert, Product Range:Han Series, Shell Type:-, For Use With:Harting Han Series M23 Circular Inserts, Connector Body Material:Brass Body, Connector Shell Size:M23, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Harting 09156000308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7700 / $37.4300 | Buy Now |
DISTI #
73AC8636
|
Newark | Circular Housing, Size M23, Insert, Product Range:Han Series, Shell Type:-, For Use With:Harting Han Series M23 Circular Inserts, Connector Body Material:Brass Body, Connector Shell Size:M23 Rohs Compliant: Yes |Harting 09156000308 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4500 / $54.0800 | Buy Now |
DISTI #
1195-8328-ND
|
DigiKey | CONN INSERT SHELL PNL MOUNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$37.4512 / $47.8700 | Buy Now |
DISTI #
617-09156000308
|
Mouser Electronics | Circular Metric Connectors HanM23 Pwr Blkhd Mnt Rear Mount, M25x1.5 RoHS: Compliant | 0 |
|
$37.9700 / $45.0000 | Order Now |
DISTI #
V99:2348_22687520
|
Arrow Electronics | Shrink Boot Adapters 180° M23 Shell Size Nickel Copper-Zinc Alloy Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 5 |
|
$17.4300 | Buy Now |
DISTI #
71754192
|
RS | Han M23 Power, Bulkhead Mount Housing, Rear Mount, M25x1.5 (for male insert) | HARTING 09156000308 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 1 |
|
$52.3400 / $54.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$39.4600 | Buy Now |
DISTI #
HRT09156000308
|
Heilind Electronics | HAN M23P,BLKHD REAR MNT M25X1.5,FOR MALE INSERT | Americas - 3 in Stock |
|
$44.9531 / $50.6334 | Buy Now |
DISTI #
30658599
|
Verical | Shrink Boot Adapters 180° M23 Shell Size Nickel Copper-Zinc Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$17.4300 | Buy Now |
DISTI #
09156000308
|
TME | Enclosure: for M23 connectors, ComLock,external thread, EMC Min Qty: 1 | 0 |
|
$26.5500 / $33.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09156000308
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09156000308
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |