-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2382
|
Newark | Circular Housing, Size M23, Insert, Product Range:Han Series, Shell Type:-, For Use With:Harting Han Series M23 Circular Inserts, Connector Body Material:Brass Body, Connector Shell Size:M23, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Harting 09156000402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3600 / $48.6300 | Buy Now |
DISTI #
73AC8640
|
Newark | Circular Housing, Size M23, Insert, Product Range:Han Series, Shell Type:-, For Use With:Harting Han Series M23 Circular Inserts, Connector Body Material:Brass Body, Connector Shell Size:M23 Rohs Compliant: Yes |Harting 09156000402 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $71.0100 | Buy Now |
DISTI #
1195-8329-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$53.4369 / $66.3100 | Buy Now |
DISTI #
617-09156000402
|
Mouser Electronics | Circular Metric Connectors Han M23 Power, Hood EMC crd cbl 7-12mm RoHS: Compliant | 36 |
|
$50.5800 / $61.8100 | Buy Now |
DISTI #
71754193
|
RS | Han M23 Power, Hood with EMC cord grip for cable 7-12mm | HARTING 09156000402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$50.0000 / $64.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$51.8100 | Buy Now |
DISTI #
HRT09156000402
|
Heilind Electronics | HAN M23P,EMC HOOD 7-12MM CABL GRIP | Americas - 0 in Stock |
|
$59.0313 / $66.4834 | Buy Now |
DISTI #
09156000402
|
TTI | Circular Metric Connectors Han M23 Power, Hood EMC crd cbl 7-12mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$50.0700 / $61.0300 | Buy Now |
DISTI #
09156000402
|
TME | Enclosure: for M23 connectors, for cable, internal thread, EMC Min Qty: 1 | 2 |
|
$37.3900 / $47.3700 | Buy Now |
DISTI #
44F0959
|
Bürklin Elektronik | HARTING 09156000402 Min Qty: 1 | 4 |
|
$39.5282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09156000402
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09156000402
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |