-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2387
|
Newark | Circular Housing, Size M23, Insert, Product Range:Han Series, Shell Type:-, For Use With:Harting Han Series M23 Circular Inserts, Connector Body Material:Brass Body, Connector Shell Size:M23, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Harting 09156000493 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$45.0100 / $51.8500 | Buy Now |
DISTI #
1195-8332-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$65.7119 / $81.5400 | Buy Now |
DISTI #
617-09156000493
|
Mouser Electronics | Circular Metric Connectors HanM23 PwrCOMLOCK Hd EMC crd cbl 11-17mm RoHS: Compliant | 0 |
|
$62.1700 / $77.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$61.6800 | Buy Now |
DISTI #
HRT09156000493
|
Heilind Electronics | HAN M23P,COMLOCK EMC HOOD 11-17MM CABL GRIP | Americas - 1 in Stock |
|
$70.2813 / $79.1500 | Buy Now |
DISTI #
09156000493
|
TME | Enclosure: for M23 connectors, for cable, ComLock, straight, EMC Min Qty: 1 | 0 |
|
$42.0900 / $53.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09156000493
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09156000493
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |