-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2399
|
Newark | Circular Contact, Skt, 14-12Awg, Crimp, Product Range:Han Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:Harting Han Series M23 Sensor Housing Connectors, rohs Compliant: Yes |Harting 09156006222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$2.2000 / $2.7600 | Buy Now |
DISTI #
73AC8658
|
Newark | Circular Contact, Skt, 14-12Awg, Crimp, Product Range:Han Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, For Use With:Harting Han Series M23 Sensor Housing Connectors Rohs Compliant: Yes |Harting 09156006222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.9600 | Buy Now |
DISTI #
1195-8357-ND
|
DigiKey | CONTACT SOCKET 2MM CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$2.6452 / $4.9000 | Buy Now |
DISTI #
617-09156006222
|
Mouser Electronics | Circular Metric Connectors Han M23 Power Female Crimp Contact 2mm RoHS: Compliant | 269 |
|
$2.6400 / $4.4900 | Buy Now |
DISTI #
71754221
|
RS | Crimp, Gold Plated, 3.00 mohms, Female, Circular Connectors M23 Series | HARTING 09156006222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$3.5900 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5800 | Buy Now |
DISTI #
HRT09156006222
|
Heilind Electronics | HAN M23P,FEM CRMP CONTCT,AU 2MM, 12-14 AWG | Americas - 75 in Stock |
|
$2.9538 / $3.3000 | Buy Now |
DISTI #
09156006222
|
TTI | Circular Metric Connectors Han M23 Power Female Crimp Contact 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$3.2000 / $3.9800 | Buy Now |
DISTI #
09156006222
|
TME | M23 P female-c 2mm (2,5-4mm?) Au Min Qty: 1 | 0 |
|
$1.7300 / $2.1700 | RFQ |
DISTI #
HRT09156006222
|
Interstate Connecting Components | HAN M23P,FEM CRMP CONTCT,AU 2MM, 12-14 AWG | 25 |
|
$2.9538 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09156006222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09156006222
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |