Part Details for 0915823 by Phoenix Contact
Overview of 0915823 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact RoHS: Compliant | 0 |
|
$59.7200 / $77.7400 | Buy Now |
DISTI #
000000000002430760
|
Sager | Circuit Breakers TMCP 1 M1 300 8.0A | 0 |
|
Buy Now | |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact and 1 N/C contact RoHS: Compliant | 0 |
|
$59.7200 / $77.7400 | Buy Now |
Part Details for 0915823
0915823 CAD Models
0915823 Part Data Attributes
|
0915823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915823
Phoenix Contact
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC |