-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 915MHz, CERAMIC PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y2163
|
Newark | |Johanson Technology 0915LP15B026E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41T0902
|
Newark | Filter, Low Pass, 915Mhz, Surface Mount-Smd, Filter Type:Low Pass, No. Of Pins:8Pins, Pass Band Frequency:902Mhz A 928Mhz, Rf Filter Applications:-, Filter Case Style:0805 [2012 Metric], Product Range:-, Frequency Max:928Mhz Rohs Compliant: Yes |Johanson Technology 0915LP15B026E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3130 / $0.3940 | Buy Now |
DISTI #
16N1934
|
Newark | Fltr Low Pass Gsm/Cdma 915Mhz/7 Inch Reel |Johanson Technology 0915LP15B026E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
0915LP15B026E
|
Avnet Asia | Electromechanical Filter 50Ohm (Alt: 0915LP15B026E) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1885520
|
element14 Asia-Pacific | LOW PASS FILTER, 915MHZ RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1861 / $0.4018 | Buy Now |
DISTI #
1885520RL
|
element14 Asia-Pacific | LOW PASS FILTER, 915MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1861 / $0.3729 | Buy Now |
DISTI #
1885520
|
Farnell | LOW PASS FILTER, 915MHZ RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1741 / $0.7027 | Buy Now |
DISTI #
1885520RL
|
Farnell | LOW PASS FILTER, 915MHZ RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.1741 / $0.3129 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 19605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0915LP15B026E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0915LP15B026E
Johanson Technology Inc
Ceramic LPF, 915MHz, CERAMIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.85 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |