-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 24 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4697
|
Newark | Han Module, Receptacle, 24Way, Crimp, Product Range:Han Dd Series, No. Of Contacts:25Contacts, Rectangular Shell Size:6B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09160243101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$19.5400 / $26.3700 | Buy Now |
DISTI #
1195-1638-ND
|
DigiKey | INSERT FEMALE 24POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
235 In Stock |
|
$17.0966 / $23.7800 | Buy Now |
DISTI #
70104566
|
RS | Rectangular Socket Insert, 24+PE, 6B, 14-26AWG, Crimp, 600V, 10A, Han DD Series | HARTING 09160243101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 228 |
|
$18.4300 / $25.6000 | Buy Now |
|
Future Electronics | HAN D Series 24 Position Size 6B Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.1600 / $20.1200 | Buy Now |
DISTI #
HRT09160243101
|
Heilind Electronics | HAN 24DD-F-C | Americas - 192 in Stock |
|
$22.0794 / $28.8600 | Buy Now |
DISTI #
77779399
|
Verical | Conn Rectangular F 24 POS Crimp ST Panel Mount Bag Min Qty: 4 Package Multiple: 1 | Americas - 41 |
|
$18.7639 / $22.1884 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR, 24 CONTACT(S), FEMALE, PLUG | 9 |
|
$11.6200 / $13.0725 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 24 CONTACT(S), FEMALE, PLUG | 114 |
|
$22.9440 / $28.6800 | Buy Now |
DISTI #
09160243101
|
TME | Connector: HDC, contact insert, female, Han® DD, PIN: 24, 24+PE Min Qty: 1 | 41 |
|
$15.0100 / $19.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160243101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160243101
HARTING Technology Group
Rectangular Connector, 24 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |