Part Details for 0916606 by Phoenix Contact
Overview of 0916606 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2726
|
Newark | Ut 6-Tmc M 4A |Phoenix Contact 0916606 (Alternate Part Number: 4046356449021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2496-ND
|
DigiKey | CIR BRKR THRMMAG 4A 240VAC 28VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
210 In Stock |
|
$15.8125 / $21.6300 | Buy Now |
DISTI #
651-0916606
|
Mouser Electronics | Circuit Breakers UT 6-TMC M 4A RoHS: Compliant | 389 |
|
$15.4900 / $21.3000 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting RoHS: Compliant |
54 In Stock 409 Factory Stock |
|
$14.0300 / $15.6600 | Buy Now |
DISTI #
0916606
|
TTI | Circuit Breakers UT 6-TMC M 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.3300 / $18.0500 | Buy Now |
DISTI #
000000000003137188
|
Sager | Circuit Breakers UT 6-TMC M 4A Min Qty: 1 | 3 |
|
$19.2000 / $23.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting RoHS: Compliant |
54 In Stock 409 Factory Stock |
|
$14.0300 / $15.6600 | Buy Now |
|
Neutron USA | Circuit Breakers UT 6-TMC M 4A | 50 |
|
$61.9000 | Buy Now |
Part Details for 0916606
0916606 CAD Models
0916606 Part Data Attributes:
|
0916606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0916606
Phoenix Contact
Thermal Magnetic Circuit Breaker, 1 Pole(s), 4A, 240VAC, 28VDC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.20.00.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.3 mm | |
Body Height | 85.5 mm | |
Body Length or Diameter | 89.5 mm | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; CUL; EN; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |