Part Details for 0916612 (ALTERNATE: UT 6-TMC M 15A) by Phoenix Contact
Overview of 0916612 (ALTERNATE: UT 6-TMC M 15A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916612 (ALTERNATE: UT 6-TMC M 15A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208334
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount 1 Pole Screws 15 A UT 6-TMC Series | Phoenix Contact 0916612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 139 |
|
$17.3500 / $20.4100 | Buy Now |