Part Details for 0917161525 by Molex
Overview of 0917161525 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0917161525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0917161525
|
Avnet Americas | Conn IDC Connector F 4 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917161525) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0 |
|
RFQ | |
DISTI #
0917161525
|
Avnet Americas | Conn IDC Connector F 4 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917161525) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0 |
|
RFQ |
Part Details for 0917161525
0917161525 CAD Models
0917161525 Part Data Attributes:
|
0917161525
Molex
Buy Now
Datasheet
|
Compare Parts:
0917161525
Molex
2.5 APPLI-M 6CKT OP/EW WO/POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |