Part Details for 0917168501 by Molex
Overview of 0917168501 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0917168501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0917168501-ND
|
DigiKey | CONN RCPT 20POS IDC 22-24AWG TIN Min Qty: 3200 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2791 | Buy Now |
DISTI #
0917168501
|
Avnet Americas | Conn IDC Connector F 20 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917168501) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$2.5528 / $2.9418 | Buy Now |
DISTI #
MOL91716-8501
|
Heilind Electronics | 20CKT 2.5 APPLI-M OP/EW WO/POL | Americas - 0 in Stock |
|
$2.0315 / $2.2679 | Buy Now |
DISTI #
91716-8501
|
TTI | Headers & Wire Housings 2.5 APPLI-M 20CKT OP M 20CKT OP/EW WO/POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$2.7900 / $3.1900 | Buy Now |
DISTI #
0917168501
|
Avnet Americas | Conn IDC Connector F 20 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917168501) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$2.5528 / $2.9418 | Buy Now |
Part Details for 0917168501
0917168501 CAD Models
0917168501 Part Data Attributes:
|
0917168501
Molex
Buy Now
Datasheet
|
Compare Parts:
0917168501
Molex
2.5 APPLI-M 20CKT OP/EW WO/POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |