-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5949
|
Newark | Flat Cable, Sek/Idc, 28/7Awg, Accessory Type:Flat Cable, For Use With:Harting Sek Idc Connectors, Product Range:- Rohs Compliant: Yes |Harting 09180107001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$40.1700 / $54.2200 | Buy Now |
DISTI #
1195-4452-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
145 In Stock |
|
$40.7959 / $77.9300 | Buy Now |
DISTI #
617-09180107001
|
Mouser Electronics | Flat Cables SEK CAB FLAT STD RoHS: Compliant | 5955 |
|
$0.3770 / $0.8300 | Buy Now |
DISTI #
70427822
|
RS | Multiconductor Cable,10C,28AWG,7x36,TC, PVC ins, Gray Ribbon Multiconductor Cable | HARTING 09180107001 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 4 |
|
$49.0200 / $67.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.4900 | Buy Now |
DISTI #
HRT09180107001
|
Heilind Electronics | SEK/IDC FLAT CABLE 10PIN, GRAY | Americas - 32 in Stock |
|
$43.2154 / $56.1800 | Buy Now |
DISTI #
77783596
|
Verical | Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray 30.48m Reel Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$33.9452 / $51.2754 | Buy Now |
DISTI #
09180107001
|
TTI | Flat Cables SEK CAB FLAT STD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$34.2000 / $38.5600 | Buy Now |
DISTI #
09180107001
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 | 31 |
|
$27.5300 / $39.3100 | Buy Now |
DISTI #
HRT09180107001
|
Interstate Connecting Components | SEK/IDC FLAT CABLE 10PIN, GRAY | 10 |
|
$43.2154 / $56.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180107001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180107001
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.93 MM | |
Approvals | CE; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |