-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5964
|
Newark | Sek/Idc Round Flat Cable 15Pin, Shielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180157007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.2700 / $509.5800 | Buy Now |
DISTI #
09180157007-ND
|
DigiKey | CBL RIBN 15COND 0.05 BLACK 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$865.9100 | Buy Now |
DISTI #
617-09180157007
|
Mouser Electronics | Flat Cables ROUND FLT CBL 100Ft 15 X AWG 28/7 RoHS: Compliant | 295 |
|
$4.8600 / $8.3400 | Buy Now |
DISTI #
70427838
|
RS | Multiconductor Cable,15C,28AWG,7x36,PVC ins, Braid, Black PVC Rnd2Flat Cable, AWM | HARTING 09180157007 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$361.8800 / $430.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks | 0 |
|
$447.1600 | Buy Now |
DISTI #
HRT09180157007
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 15PIN, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$7.7760 / $11.6640 | Buy Now | |
DISTI #
09180157007
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, grey, 30.5m, 15x28AWG Min Qty: 1 | 0 |
|
$314.2200 / $448.5700 | RFQ |
|
Neutron USA | Flat Ribbon Cable, 15 Conductors, 1.27mm Pitch, 30.48m, Round Jacket PVC Gray | 50 |
|
$21.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180157007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180157007
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |