Datasheets
0918530580358U by: HARTING Technology Group

Board Euro Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking

Part Details for 0918530580358U by HARTING Technology Group

Overview of 0918530580358U by HARTING Technology Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0918530580358U

Part # Distributor Description Stock Price Buy
DISTI # 44W9704
Newark Sek-18 Sv Fe Typa 30P Pls4 Bulk Ut |Harting 0918530580358U Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.9900
$2.9900 Buy Now
DISTI # 0918530580358U-ND
DigiKey CONN RCPT 30P IDC 26-28AWG GOLD Min Qty: 5000 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $2.5997
$2.5997 Buy Now
DISTI # 617-0918530580358U
Mouser Electronics Headers & Wire Housings SEK-18 SV FE TYPA 30P PLS4 BULK UT RoHS: Compliant 0
  • 5,000 $2.5900
$2.5900 Order Now
DISTI # 70742127
RS SEK-18 SV FE TYPA 30P AU0.76 BULK UT | HARTING 0918530580358U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 5,000 $4.3800
  • 25,000 $4.0300
  • 50,000 $3.5100
  • 100,000 $3.0700
  • 250,000 $2.6300
$2.6300 / $4.3800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $2.5800
$2.5800 Buy Now
DISTI # HRT0918530580358U
Heilind Electronics   Americas - 0 in Stock
  • 5,000 $3.0462
$3.0462 Buy Now
DISTI # 0918530580358U
TME IDC, female, PIN: 30, without strain relief, IDC, 1.27mm, tinned Min Qty: 100 0
  • 100 $2.7700
$2.7700 RFQ

Part Details for 0918530580358U

0918530580358U Part Data Attributes:

0918530580358U HARTING Technology Group
Buy Now Datasheet
Compare Parts:
0918530580358U HARTING Technology Group Board Euro Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant
Samacsys Manufacturer HARTING
Body Breadth 0.24 inch
Body Length 1.681 inch
Connector Type BOARD EURO CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 2 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 30
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0918530580358U by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0918530580358U by HARTING Technology Group

  • Please alert me when 0918530580358U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0918530580358U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0918530580358U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0918530580358U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0918530580358U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0918530580358U by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: