-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7012-ND
|
DigiKey | SEK-18 ACCPCRAIN RELIEF CLAMP F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
759 In Stock |
|
$0.2273 / $0.4800 | Buy Now |
DISTI #
617-09-18-534-9002
|
Mouser Electronics | Headers & Wire Housings 34P FML STRN RELIEF RoHS: Compliant | 600 |
|
$0.2590 / $0.5500 | Buy Now |
DISTI #
70428293
|
RS | 34 Way Strain Relief Clip for use with Female Connector | HARTING 09185349002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2470 | Buy Now |
DISTI #
HRT09185349002
|
Heilind Electronics | SEK/IDC FEMALE, 34PIN STRAIN R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185349002
|
TME | Cable clamp, PIN: 34, IDC connectors, SEK Min Qty: 50 | 53 |
|
$0.2940 / $0.3740 | Buy Now |
DISTI #
53F3800
|
Bürklin Elektronik | Strain relief clamp for female connectors, 09185349002 Min Qty: 1 | 58 |
|
$0.3766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185349002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185349002
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |