-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9746
|
Newark | Sek-18 Sv Ma Std Ang29 Rkz 40P Pls4Black |Harting 09185405913001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $8.4100 | Buy Now |
DISTI #
09185405913001-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3306 | Buy Now |
DISTI #
617-09185405913001
|
Mouser Electronics | DIN 41612 Connectors SEK-18 SV MA STD ANG29 RKZ 40P PLS4BLACK RoHS: Compliant | 0 |
|
$6.6000 / $8.8600 | Order Now |
DISTI #
70740741
|
RS | SEK-18 SV MA STD ANG29 RKZ 40P PLS4BLACK | HARTING 09185405913001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $8.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9700 | Buy Now |
DISTI #
HRT09185405913001
|
Heilind Electronics | SEK-18 SV MA STD ANG29 RKZ 40P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185405913001
|
TME | Socket, IDC, male, PIN: 40, angled 90°, THT, 2.54mm, Layout: 2x20, SEK Min Qty: 50 | 0 |
|
$3.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185405913001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185405913001
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | REFERENCE STANDARD : IEC | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.334 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.772 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 80 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 80 N |
This table gives cross-reference parts and alternative options found for 09185405913001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185405913001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185407911001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09185407911001 |
09195406911 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185405913001 vs 09195406911 |
09195405911001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09195405911001 |
09195405911 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185405913001 vs 09195405911 |
09195407911 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185405913001 vs 09195407911 |
09195406913001 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185405913001 vs 09195406913001 |
09195407911001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09195407911001 |
09185405911001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09185405911001 |
09185407913001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09185407913001 |
09195406911001 | Board Euro Connector | HARTING Technology Group | 09185405913001 vs 09195406911001 |