-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4124
|
Newark | Connector, Rcpt, 40Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Sek 18 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:-, Contact Material:Copperrohs Compliant: Yes |Harting 09185406804 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.0200 | Buy Now |
DISTI #
1195-7567-ND
|
DigiKey | CONN RCPT 40POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
64 In Stock |
|
$1.8119 / $3.4800 | Buy Now |
DISTI #
617-09185406804
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FEM TYP A ANS 40P PL2 RoHS: Compliant | 105 |
|
$2.0400 / $3.4800 | Buy Now |
DISTI #
70741804
|
RS | Headers, SEK-18 SV FEM TYP A ANS 40P PL2 | HARTING 09185406804 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $5.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$2.8900 | Buy Now |
DISTI #
HRT09185406804
|
Heilind Electronics | SEK/IDC FEMALE, 40PIN, CLOSED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185406804
|
TME | IDC, female, PIN: 40, without strain relief,closed, IDC, 1.27mm Min Qty: 100 | 0 |
|
$2.2300 | RFQ |
DISTI #
53F3635
|
Bürklin Elektronik | Socket header, 40 pole, pitch 2.54 mm, straight, gray, 09185406804 Min Qty: 1 | 113 |
|
$3.5502 / $5.2177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185406804
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185406804
HARTING Technology Group
Board Euro Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 2.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |