-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4567-ND
|
DigiKey | SEK-18 ACCPCRAIN RELIEF CLAMP F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$0.3181 / $0.6800 | Buy Now |
DISTI #
617-09-18-550-9002
|
Mouser Electronics | Headers & Wire Housings 50P FML STRN RELIEF RoHS: Compliant | 191 |
|
$0.3270 / $0.7000 | Buy Now |
DISTI #
70428292
|
RS | 50 Way Strain Relief Clip for use with Female Connector | HARTING 09185509002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3890 / $0.5560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3120 | Buy Now |
DISTI #
HRT09185509002
|
Heilind Electronics | SEKIDC FEMALE, 50PIN STRAIN RE | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
09185509002
|
TME | Cable clamp, PIN: 50, IDC connectors, SEK Min Qty: 50 | 0 |
|
$0.4110 | RFQ |
|
Powell Electronics | DIN 41612 Connectors 50P FML STRN RELIEF Min Qty: 1 | 95 |
|
$0.2900 / $0.3000 | Buy Now |
DISTI #
53F3810
|
Bürklin Elektronik | Strain relief clamp for female connectors, 09185509002 Min Qty: 1 | 73 |
|
$0.6412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy