-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6061
|
Newark | Conn, Rcpt, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harting 09195106822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$2.9200 / $4.2700 | Buy Now |
DISTI #
51AK4718
|
Newark | Sek/Idc Thr/Smc Low Profile Straight Female, 2.9Mm Tails, 6Pin, Pl2 |Harting 09195106822 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.8500 | Buy Now |
DISTI #
1195-09195106822-ND
|
DigiKey | SEK/IDC THR/SMC LOW PROFILE STRA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$1.9471 / $3.6100 | Buy Now |
DISTI #
617-09195106822
|
Mouser Electronics | Board to Board & Mezzanine Connectors SEK/IDC THR/SMC Low Profile straight female, 6pin, PL2 RoHS: Compliant | 109 |
|
$1.9400 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.8800 | Buy Now |
DISTI #
HRT09195106822
|
Heilind Electronics | SEKIDC THRSMC LOW PROFILE STRA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195106822
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195106822
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |