-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6063
|
Newark | Conn, Rcpt, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harting 09195106824741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$2.5000 / $3.6500 | Buy Now |
DISTI #
51AK4720
|
Newark | Sek/Idc Thr/Smc Low Profile Straight Female, 4.5Mm Tails, 6Pin, Pl2, 400Pc Reel |Harting 09195106824741 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 / $4.2000 | Buy Now |
DISTI #
1195-09195106824741-ND
|
DigiKey | SEK/IDC THR/SMC LOW PROFILE STRA Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
HRT09195106824741
|
Heilind Electronics | SEKIDC THRSMC LOW PROFILE STRA | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195106824741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195106824741
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |