-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4166
|
Newark | Connector, Header, 16Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Sek 19 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Harting 09195166324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.8600 / $2.3400 | Buy Now |
DISTI #
1195-4592-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 / $2.7300 | Buy Now |
DISTI #
617-09195166324
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV HT ML LP STR29 16P PL2 RoHS: Compliant | 147 |
|
$1.4100 / $2.4600 | Buy Now |
DISTI #
70428193
|
RS | Connector, Wt 2.14 g, 16 Contacts, SEK Low-profile Series | HARTING 09195166324 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.5000 | RFQ |
|
Future Electronics | Connector Header Through Hole 16 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.4400 / $1.6100 | Buy Now |
DISTI #
HRT09195166324
|
Heilind Electronics | SEK-19 SV HT MA LP STR29 16P PL2 | Americas - 0 in Stock |
|
$1.5538 / $1.8000 | Buy Now |
DISTI #
09195166324
|
TTI | Headers & Wire Housings SEK-19 SV HT ML LP STR29 16P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$1.8000 / $2.1800 | Buy Now |
DISTI #
09195166324
|
TME | IDC, male, PIN: 16, straight, THT, Contacts ph: 2.54mm, UL94V-0 Min Qty: 100 | 0 |
|
$1.7700 | RFQ |
DISTI #
2581407
|
element14 Asia-Pacific | CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$2.2973 / $2.5485 | Buy Now |
DISTI #
2581407
|
Farnell | CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 23 |
|
$1.7179 / $2.8591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195166324
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195166324
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60326-3, LOW PROFILE | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09195166324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195166324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195166324001 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195166324 vs 09195166324001 |
09195165324001 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195166324 vs 09195165324001 |
09195167324001 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195166324 vs 09195167324001 |
09195166322001 | Board Euro Connector | HARTING Technology Group | 09195166324 vs 09195166322001 |
09195167322001 | Board Euro Connector | HARTING Technology Group | 09195166324 vs 09195167322001 |
09195166322 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195166324 vs 09195166322 |
09185166324001 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195166324 vs 09185166324001 |
09195167322 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195166324 vs 09195167322 |
09185167322001 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195166324 vs 09185167322001 |
09195165322001 | Board Euro Connector | HARTING Technology Group | 09195166324 vs 09195165322001 |