-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD CPLNG BOTTOM SZ3A PG11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1785-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ3A PG11 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8500 / $14.1700 | Buy Now |
DISTI #
617-09-20-003-1750
|
Mouser Electronics | Heavy Duty Power Connectors 3A CBL TO CBL PG11 METAL 1 LEVER RoHS: Compliant | 512 |
|
$8.8100 / $13.3200 | Buy Now |
DISTI #
70104123
|
RS | HAN 3A Cable to Cable Single Lever Peg(PG Thread), Han A Series | HARTING 09200031750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 274 |
|
$10.1200 / $14.0600 | Buy Now |
|
Future Electronics | 3A Hood Cable to Cable PG11 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.2000 / $9.6600 | Buy Now |
DISTI #
HRT09200031750
|
Heilind Electronics | HAN 3A-KG-QB-11 | Americas - 67 in Stock |
|
$10.4531 / $14.1600 | Buy Now |
DISTI #
09200031750
|
TTI | Heavy Duty Power Connectors 3A CBL TO CBL PG11 METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$8.7500 / $12.8500 | Buy Now |
DISTI #
09200031750
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, for cable, PG11 Min Qty: 1 | 20 |
|
$8.1800 / $10.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200031750
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200031750
HARTING Technology Group
CONN HOOD CPLNG BOTTOM SZ3A PG11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |