-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1792-ND
|
DigiKey | HSG CVR FOR HAN 3A W/ LOCK PEGS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
243 In Stock |
|
$11.6125 / $17.7500 | Buy Now |
DISTI #
617-09-20-003-5425
|
Mouser Electronics | Heavy Duty Power Connectors HAN IP67 COVER METAL COVER RoHS: Compliant | 252 |
|
$11.6100 / $17.7500 | Buy Now |
|
Future Electronics | HAN A Series Single Locking Lever Metal Hood Housing with Retaining Cord RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$12.4400 / $12.8000 | Buy Now |
DISTI #
HRT09200035425
|
Heilind Electronics | HAN 3A SEALING PROTCTV COVER DIE CAST | Americas - 40 in Stock147 On Order |
|
$13.3281 / $17.0600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
09200035425
|
TTI | Heavy Duty Power Connectors HAN IP67 COVER METAL COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 229 In Stock |
|
$12.5400 / $18.5100 | Buy Now |
DISTI #
09200035425
|
TME | Protection cover, Han, size 3A, for latch, with extra seal, metal Min Qty: 1 | 132 |
|
$9.3400 / $11.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200035425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200035425
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |