-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4065
|
Newark | Hood, Top Entry, 10A, Pg16, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09200100440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $29.7300 | Buy Now |
DISTI #
1195-1802-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10A PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
62 In Stock |
|
$19.2500 / $25.9300 | Buy Now |
DISTI #
617-09-20-010-0440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A PG16 TOP ENT METAL HOOD RoHS: Compliant | 33 |
|
$21.3000 / $28.0900 | Buy Now |
DISTI #
70103936
|
RS | Hood Metal 63 mm 36 mm 67.5 mm Pg 16 Cable Entry | HARTING 09200100440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2200 / $28.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
DISTI #
HRT09200100440
|
Heilind Electronics | HAN 10A-GG-16 | Americas - 0 in Stock |
|
$23.2344 / $30.8000 | Buy Now |
DISTI #
09200100440
|
TTI | Heavy Duty Power Connectors HAN 10A PG16 TOP ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$19.5600 / $27.6500 | Buy Now |
DISTI #
09200100440
|
TME | Enclosure: for HDC connectors, Han® A, size 10A, for cable, high Min Qty: 1 | 2 |
|
$17.3700 / $22.1100 | Buy Now |
DISTI #
3414760
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$37.8387 / $39.8460 | Buy Now |
DISTI #
3414760
|
Farnell | RoHS: Not Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$22.6855 / $27.6472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200100440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200100440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |