-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1806-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10A PG13.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$15.5875 / $20.9900 | Buy Now |
DISTI #
617-09-20-010-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN10A PG13.5 TOPENT METAL HOOD RoHS: Compliant | 132 |
|
$16.6300 / $21.3500 | Buy Now |
DISTI #
70104723
|
RS | HAN 10A Hood (Top Entry Single Lever Peg) PG Thread, Han A Series | HARTING 09200101440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 118 |
|
$17.1100 / $23.7700 | Buy Now |
|
Future Electronics | HAN A Series Size 10A Low Construction Top Entry Bulkhead Mounting Metal Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.9800 / $16.7700 | Buy Now |
DISTI #
HRT09200101440
|
Heilind Electronics | HAN 10A-GG-13,5 | Americas - 0 in Stock |
|
$18.7969 / $24.9400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD | 3 |
|
$15.5220 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD | 8 |
|
$23.8800 | Buy Now |
DISTI #
09200101440
|
TTI | Heavy Duty Power Connectors HAN10A PG13.5 TOPENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$15.9200 / $18.5100 | Buy Now |
DISTI #
09200101440
|
TME | Enclosure: for HDC connectors, Han® A, size 10A, for cable, IP65 Min Qty: 1 | 20 |
|
$14.1500 / $17.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200101440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200101440
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |