-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6664-ND
|
DigiKey | HAN 16A MALE SCREW TERMINAL INSE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7625 / $26.6200 | Buy Now |
DISTI #
617-09200162614
|
Mouser Electronics | Heavy Duty Power Connectors Han A 16 Pos M Screw w/Wire Prot RoHS: Compliant | 6 |
|
$19.7600 / $26.6100 | Buy Now |
DISTI #
70729537
|
RS | Han A 16 Pos. M Insert Screw w/Wire Prot | HARTING 09200162614 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76 |
|
$20.0400 / $27.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5400 | Buy Now |
DISTI #
HRT09200162614
|
Heilind Electronics | HAN 16A MALE SCREW TERMINAL IN | Americas - 0 in Stock |
|
$23.8125 / $31.6200 | Buy Now |
DISTI #
09200162614
|
TTI | Heavy Duty Power Connectors Han A 16 Pos M Screw w/Wire Prot RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$20.7700 / $26.1900 | Buy Now |
DISTI #
09200162614
|
TME | Connector: HDC, contact insert, male, Han® A, PIN: 16, 16+PE, 16A Min Qty: 1 | 0 |
|
$19.4200 / $24.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200162614
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200162614
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.894 inch | |
Body Depth | 1.291 inch | |
Body Length | 2.85 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |