-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1825-ND
|
DigiKey | INSERT FEMALE 16POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0625 / $27.0200 | Buy Now |
DISTI #
617-09200163101
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 16A CRIMP TERM RoHS: Compliant | 88 |
|
$21.2400 / $25.2900 | Buy Now |
DISTI #
70104435
|
RS | Rectangular Socket Insert, 16+PE, 12-26AWG, Crimp, 250V, 16A, Han A Series | HARTING 09200163101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 65 |
|
$21.3000 / $29.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8500 | Buy Now |
DISTI #
HRT09200163101
|
Heilind Electronics | HAN 16A-BU-C | Americas - 2 in Stock |
|
$24.1719 / $32.1000 | Buy Now |
|
Quest Components | 4 |
|
$32.7360 | Buy Now | |
DISTI #
09200163101
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 16A CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$19.4500 / $20.2400 | Buy Now |
DISTI #
09200163101
|
TME | Connector: HDC, contact insert, female, Han® A, PIN: 16, 16+PE, 16A Min Qty: 1 | 0 |
|
$15.3500 / $19.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200163101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200163101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.185 inch | |
Body Length | 2.85 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |