-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09200165403-ND
|
DigiKey | AN A PROTECT COVER METAL FOR HOO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$7.8625 / $12.5900 | Buy Now |
DISTI #
617-09200165403
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER HAN 16A 1 LVR LCKING RoHS: Compliant | 6 |
|
$9.9100 / $11.5800 | Buy Now |
DISTI #
70729540
|
RS | Han A Protect Cover Metal for Hood & Bas, Han A Series | HARTING 09200165403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 218 |
|
$8.3700 / $11.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.1700 | Buy Now |
DISTI #
HRT09200165403
|
Heilind Electronics | 16A PLASTIC COVER FOR HOUSING, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09200165403
|
TTI | Heavy Duty Power Connectors PROTECTION COVER HAN 16A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.8300 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200165403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200165403
HARTING Technology Group
Connector Accessory, Cover Item, Thermoplastic,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |